430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V275LS4P

DigiKey Part Number
F5602TR-ND - Tape & Reel (TR)
F5602CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V275LS4P
Description
VARISTOR 430V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.041
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.18300€1.83
25€0.16240€4.06
100€0.14000€14.00
250€0.12932€32.33
500€0.12288€61.44
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.13065€130.65
2.000€0.13036€260.72
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31200