V250LS4PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.488
Unit Price: €0.26000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.13036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14384
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.232
Unit Price: €0.11000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.451
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14384
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.13036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.14384
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V250LS4PX2855

DigiKey Part Number
V250LS4PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V250LS4PX2855
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
429 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
21J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
90 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
330 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V250LA4PLittelfuse Inc.5.488F3007-ND€0.26000Parametric Equivalent
V250LA4PX2855Littelfuse Inc.0V250LA4PX2855-ND€0.29000Parametric Equivalent
V250LC4PLittelfuse Inc.0V250LC4P-ND€0.13036Parametric Equivalent
V250LC4PX2855Littelfuse Inc.0V250LC4PX2855-ND€0.14384Parametric Equivalent
V250LS4PLittelfuse Inc.1.232F12141CT-ND€0.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.14384€1,438.40
Unit Price without VAT:€0.14384
Unit Price with VAT:€0.17261