390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V250LC40CP

DigiKey Part Number
V250LC40CP-ND
Manufacturer
Manufacturer Product Number
V250LC40CP
Description
VARISTOR 390V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
300J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
120 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
390 V
Base Product Number
Varistor Voltage (Max)
429 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.50495€1,009.90
Unit Price without VAT:€0.50495
Unit Price with VAT:€0.60594