V240RA8X2749 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €3.26269
Datasheet
240 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box
Building Automation – Protect/Sense/Control

V240RA8X2749

DigiKey Part Number
V240RA8X2749-ND
Manufacturer
Manufacturer Product Number
V240RA8X2749
Description
VARISTOR 240V 1.2KA RADIAL BOX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.2 kA
Series
Energy
13J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
150 pF @ 1 MHz
Maximum AC Volts
150 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Radial, Box
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V240RA8Littelfuse Inc.0V240RA8-ND€3.26269Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€3.42630€3,426.30
Manufacturers Standard Package
Unit Price without VAT:€3.42630
Unit Price with VAT:€4.11156