


V20E14AUTO | |
|---|---|
DigiKey Part Number | F6390-ND |
Manufacturer | |
Manufacturer Product Number | V20E14AUTO |
Description | VARISTOR 22V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 5 kA | |
Energy | 28J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 22200 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.48600 | €4.86 |
| 25 | €0.43800 | €10.95 |
| 100 | €0.38470 | €38.47 |
| 250 | €0.35952 | €89.88 |
| 500 | €0.34426 | €172.13 |
| 1.000 | €0.33172 | €331.72 |
| 2.500 | €0.31848 | €796.20 |
| 5.000 | €0.31128 | €1,556.40 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

