Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V18ZA2PX2855 | |
|---|---|
DigiKey Part Number | V18ZA2PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V18ZA2PX2855 |
Description | VARISTOR 18V 500A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 1.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5300 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V18ZA2P | Littelfuse Inc. | 2.318 | F3772-ND | €0.36000 | Parametric Equivalent |
| V18ZC2P | Littelfuse Inc. | 0 | V18ZC2P-ND | €0.18193 | Parametric Equivalent |
| V18ZC2PX2855 | Littelfuse Inc. | 0 | V18ZC2PX2855-ND | €0.20038 | Parametric Equivalent |
| V18ZS2P | Littelfuse Inc. | 0 | V18ZS2P-ND | €0.18193 | Parametric Equivalent |
| V18ZS2PX2855 | Littelfuse Inc. | 0 | V18ZS2PX2855-ND | €0.20038 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.20038 | €1,001.90 |
| Unit Price without VAT: | €0.20038 |
|---|---|
| Unit Price with VAT: | €0.24046 |





