


V18MLN41206WT | |
|---|---|
DigiKey Part Number | F11664TR-ND - Tape & Reel (TR) F11664CT-ND - Cut Tape (CT) F11664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V18MLN41206WT |
Description | VARISTOR 25V 30A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 V 30 A Varistor 4 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25 V | |
Varistor Voltage (Max) | 28 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 4 | |
Capacitance @ Frequency | 75 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52400 | €5.24 |
| 25 | €0.47240 | €11.81 |
| 100 | €0.41430 | €41.43 |
| 250 | €0.38672 | €96.68 |
| 500 | €0.37012 | €185.06 |
| 1.000 | €0.35643 | €356.43 |
| 2.500 | €0.34641 | €866.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.28302 | €2,830.20 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |

