390 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V14X250E

DigiKey Part Number
18-V14X250E-ND
Manufacturer
Manufacturer Product Number
V14X250E
Description
VARISTOR 390V 10KA DISC 17MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
10 kA
Energy
195J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 17mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.750
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.51000€0.51
10€0.36300€3.63
25€0.32600€8.15
100€0.28480€28.48
250€0.26528€66.32
600€0.25072€150.43
1.200€0.24148€289.78
3.000€0.23174€695.22
5.400€0.22669€1,224.13
Manufacturers Standard Package
Unit Price without VAT:€0.51000
Unit Price with VAT:€0.61200