Direct



V14P550L1T | |
|---|---|
DigiKey Part Number | V14P550L1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14P550L1T |
Description | VARISTOR 910V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 910 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 190J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 180 pF @ 1 MHz |
Maximum AC Volts 550 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14P550PL1T | Littelfuse Inc. | 0 | V14P550PL1T-ND | €0.57995 | Direct |


