18.1 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.1 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V14MLA0805NT

DigiKey Part Number
18-V14MLA0805NTTR-ND - Tape & Reel (TR)
18-V14MLA0805NTCT-ND - Cut Tape (CT)
18-V14MLA0805NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V14MLA0805NT
Description
VARISTOR 18.1V 120A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18.1 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
10 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
15.9 V
Varistor Voltage (Typ)
18.1 V
Varistor Voltage (Max)
20.3 V
Current - Surge
120 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
560 pF @ 1 MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.25700€2.57
25€0.22880€5.72
100€0.19790€19.79
250€0.18316€45.79
500€0.17432€87.16
1.000€0.16701€167.01
2.500€0.15932€398.30
5.000€0.15747€787.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.12865€1,286.50
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.44400