Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V14E50PL1T | |
|---|---|
DigiKey Part Number | 18-V14E50PL1TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V14E50PL1T |
Description | VARISTOR 82V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 40J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14E50P | Littelfuse Inc. | 1.900 | F6893-ND | €0.36000 | Parametric Equivalent |
| V14E50PL1T7 | Littelfuse Inc. | 0 | V14E50PL1T7-ND | €0.20287 | Parametric Equivalent |
| V14E50PL2T7 | Littelfuse Inc. | 0 | V14E50PL2T7-ND | €0.20287 | Parametric Equivalent |
| V14E50PL2T7X2855 | Littelfuse Inc. | 0 | 18-V14E50PL2T7X2855TR-ND | €0.21504 | Parametric Equivalent |
| V14E50PL3T7 | Littelfuse Inc. | 0 | 18-V14E50PL3T7TR-ND | €0.20287 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.20287 | €710.04 |
| Unit Price without VAT: | €0.20287 |
|---|---|
| Unit Price with VAT: | €0.24344 |




