Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V12ZC05PX2855 | |
|---|---|
DigiKey Part Number | V12ZC05PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V12ZC05PX2855 |
Description | VARISTOR 12.5V 50A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.5 V 50 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 16 V |
Manufacturer Littelfuse Inc. | Current - Surge 50 A |
Series | Energy 0.14J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 MHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 8 V | Mounting Type Through Hole |
Varistor Voltage (Min) 9 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 12.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V12ZA05P | Littelfuse Inc. | 14.099 | F5351-ND | €0.37000 | Parametric Equivalent |
| V12ZA05PX2855 | Littelfuse Inc. | 0 | V12ZA05PX2855-ND | €0.21504 | Parametric Equivalent |
| V12ZC05P | Littelfuse Inc. | 0 | V12ZC05P-ND | €0.19528 | Parametric Equivalent |
| V12ZT05P | Littelfuse Inc. | 0 | V12ZT05P-ND | €0.19528 | Parametric Equivalent |
| V12ZT05PX2855 | Littelfuse Inc. | 0 | V12ZT05PX2855-ND | €0.21504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.21504 | €2,150.40 |
| Unit Price without VAT: | €0.21504 |
|---|---|
| Unit Price with VAT: | €0.25805 |



