


V10P14AUTO | |
|---|---|
DigiKey Part Number | F6413-ND |
Manufacturer | |
Manufacturer Product Number | V10P14AUTO |
Description | VARISTOR 22V 1.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 V 1.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 1.5 kA |
Manufacturer Littelfuse Inc. | Energy 5J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 4650 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 14 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 19.8 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 22 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 24.2 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33600 | €3.36 |
| 25 | €0.30080 | €7.52 |
| 100 | €0.26250 | €26.25 |
| 250 | €0.24428 | €61.07 |
| 900 | €0.22547 | €202.92 |
| 1.800 | €0.21778 | €392.00 |
| 2.700 | €0.21394 | €577.64 |
| 5.400 | €0.20829 | €1,124.77 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

