


V100MA4A | |
|---|---|
DigiKey Part Number | F2289-ND |
Manufacturer | |
Manufacturer Product Number | V100MA4A |
Description | VARISTOR 100V 40A SOD83A AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 V 40 A Varistor 1 Circuit Through Hole SOD-83A Axial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 120 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 A |
Series | Energy 0.4J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 100 pF @ 1 MHz |
Maximum AC Volts 57 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 72 V | Mounting Type Through Hole |
Varistor Voltage (Min) 80 V | Package / Case SOD-83A Axial |
Varistor Voltage (Typ) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.52700 | €5.27 |
| 25 | €0.47480 | €11.87 |
| 100 | €0.41820 | €41.82 |
| 250 | €0.39108 | €97.77 |
| 500 | €0.37472 | €187.36 |
| 1.500 | €0.35453 | €531.80 |
| 3.000 | €0.34465 | €1,033.95 |
| 6.000 | €0.34007 | €2,040.42 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.87600 |


