Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V1000LU160BP | |
|---|---|
DigiKey Part Number | 18-V1000LU160BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V1000LU160BP |
Description | VARSTR 1.5125KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5125 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.6 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 360J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 MHz |
Maximum AC Volts 1 kV | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 1.2 kV | Mounting Type Through Hole |
Varistor Voltage (Min) 1.425 kV | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.5125 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V1000LA160BP | Littelfuse Inc. | 1.368 | F3046-ND | €2.41000 | Parametric Equivalent |
| V1000LA160BPX10 | Littelfuse Inc. | 1.154 | V1000LA160BPX10-ND | €2.41000 | Parametric Equivalent |
| V1000LA160BPX1347 | Littelfuse Inc. | 148 | V1000LA160BPX1347-ND | €2.80000 | Parametric Equivalent |
| V1000LA160BPX2855 | Littelfuse Inc. | 0 | V1000LA160BPX2855-ND | €1.33123 | Parametric Equivalent |
| V1000LC160BP | Littelfuse Inc. | 0 | V1000LC160BP-ND | €1.90490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €1.98133 | €2,377.60 |
| Unit Price without VAT: | €1.98133 |
|---|---|
| Unit Price with VAT: | €2.37760 |




