
V07X150E | |
|---|---|
DigiKey Part Number | 18-V07X150E-ND |
Manufacturer | |
Manufacturer Product Number | V07X150E |
Description | VARISTOR 240V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 24J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 230 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 240 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.13100 | €1.31 |
| 25 | €0.11560 | €2.89 |
| 100 | €0.09890 | €9.89 |
| 250 | €0.09100 | €22.75 |
| 500 | €0.08624 | €43.12 |
| 1.500 | €0.08035 | €120.53 |
| 3.000 | €0.07745 | €232.35 |
| 6.000 | €0.07507 | €450.42 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22800 |

