V07E60AUTOL2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.17538
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.19476
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.20510
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V07E60AUTOL2T

DigiKey Part Number
V07E60AUTOL2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V07E60AUTOL2T
Description
VARISTOR 100V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
1.2 kA
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
700 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.18468€1,846.80
Unit Price without VAT:€0.18468
Unit Price with VAT:€0.22162