



TRF600-150-B-0.5-2 | |
|---|---|
DigiKey Part Number | TRF600-150-B-0.5-2TR-ND - Tape & Reel (TR) TRF600-150-B-0.5-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF600-150-B-0.5-2 |
Description | PTC RESET FUSE 250V 150MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 17 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 250V (600V Int) | Size / Dimension 0.354" L x 0.181" W (9.00mm x 4.60mm) |
Current - Hold (Ih) (Max) 150 mA | Height - Seated (Max) 0.492" (12.50mm) |
Current - Trip (It) 300 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF600-150 | Littelfuse Inc. | 36.363 | TRF600-150-ND | €0.96000 | Parametric Equivalent |
| TRF600-150-B-0.5 | Littelfuse Inc. | 1.957 | 1294-TRF600-150-B-0.5-CHP | €1.04000 | Parametric Equivalent |
| TRF600-150S-2 | Littelfuse Inc. | 469 | TRF600-150S-2CT-ND | €1.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 5 | €0.83200 | €4.16 |
| 10 | €0.76700 | €7.67 |
| 50 | €0.63620 | €31.81 |
| 100 | €0.58700 | €58.70 |
| 250 | €0.52760 | €131.90 |
| 500 | €0.48652 | €243.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.48689 | €730.34 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

