


TPSMB20A | |
|---|---|
DigiKey Part Number | F6312TR-ND - Tape & Reel (TR) F6312CT-ND - Cut Tape (CT) F6312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB20A |
Description | TVS DIODE 17.1VWM 27.7V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB20A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17.1V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.38000 | €3.80 |
| 100 | €0.24540 | €24.54 |
| 500 | €0.18728 | €93.64 |
| 1.000 | €0.16857 | €168.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14477 | €434.31 |
| 6.000 | €0.13278 | €796.68 |
| 9.000 | €0.12667 | €1,140.03 |
| 15.000 | €0.12425 | €1,863.75 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

