
TPSMA6L7.0A | |
|---|---|
DigiKey Part Number | F6176TR-ND - Tape & Reel (TR) F6176CT-ND - Cut Tape (CT) F6176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L7.0A |
Description | TVS DIODE 7VWM 12VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L7.0A Models |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-221AC, SMA Flat Leads |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.42000 | €4.20 |
| 100 | €0.27040 | €27.04 |
| 500 | €0.20590 | €102.95 |
| 1.000 | €0.18508 | €185.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13217 | €396.51 |
| 6.000 | €0.12106 | €726.36 |
| 9.000 | €0.11540 | €1,038.60 |
| 15.000 | €0.11155 | €1,673.25 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.81600 |

