275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP5.0SMDJ170A

DigiKey Part Number
18-TP5.0SMDJ170ATR-ND - Tape & Reel (TR)
18-TP5.0SMDJ170ACT-ND - Cut Tape (CT)
18-TP5.0SMDJ170ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TP5.0SMDJ170A
Description
TVS DIODE 170VWM 275VC DO214AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
275V
Base Product Number
Current - Peak Pulse (10/1000µs)
18.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.67000€4.67
10€3.10400€31.04
100€2.21390€221.39
500€1.95052€975.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.59356€4,780.68
Manufacturers Standard Package
Unit Price without VAT:€4.67000
Unit Price with VAT:€5.60400