
TP5.0SMDJ120CA | |
|---|---|
DigiKey Part Number | 18-TP5.0SMDJ120CATR-ND - Tape & Reel (TR) 18-TP5.0SMDJ120CACT-ND - Cut Tape (CT) 18-TP5.0SMDJ120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5.0SMDJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 120V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 133V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 193V | Base Product Number |
Current - Peak Pulse (10/1000µs) 26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.67000 | €4.67 |
| 10 | €3.10400 | €31.04 |
| 100 | €2.21390 | €221.39 |
| 500 | €1.95052 | €975.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.59356 | €4,780.68 |
| Unit Price without VAT: | €4.67000 |
|---|---|
| Unit Price with VAT: | €5.60400 |

