


TMOV20RP200E | |
|---|---|
DigiKey Part Number | F4036-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP200E |
Description | VARISTOR 314V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 314 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 154J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 1250 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 200 V | Features Thermally Protected |
Maximum DC Volts 260 V | Mounting Type Through Hole |
Varistor Voltage (Min) 283 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 314 V | Base Product Number |
Varistor Voltage (Max) 345 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.64000 | €1.64 |
| 10 | €1.21500 | €12.15 |
| 25 | €1.10840 | €27.71 |
| 100 | €0.99040 | €99.04 |
| 400 | €0.91063 | €364.25 |
| 800 | €0.88095 | €704.76 |
| 1.200 | €0.86610 | €1,039.32 |
| 2.800 | €0.84597 | €2,368.72 |
| Unit Price without VAT: | €1.64000 |
|---|---|
| Unit Price with VAT: | €1.96800 |

