


TMOV14RP230M | |
|---|---|
DigiKey Part Number | F4013-ND |
Manufacturer | |
Manufacturer Product Number | TMOV14RP230M |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 80J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 MHz |
Maximum AC Volts 230 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Features Thermally Protected |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Disc 14mm 3-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.96188 | €1,154.26 |
| Unit Price without VAT: | €0.96188 |
|---|---|
| Unit Price with VAT: | €1.15426 |

