Parametric Equivalent
Parametric Equivalent

TMOV14RP150ML3T7 | |
|---|---|
DigiKey Part Number | F9823TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP150ML3T7 |
Description | VARISTOR 240V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm 3-Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 800 pF @ 1 MHz |
Maximum AC Volts 150 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 200 V | Features Thermally Protected |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Disc 14mm 3-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP150M | Littelfuse Inc. | 1.177 | F4007-ND | €1.53000 | Parametric Equivalent |
| TMOV14RP150ML2T7 | Littelfuse Inc. | 0 | TMOV14RP150ML2T7-ND | €0.97692 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.01645 | €1,524.68 |
| Unit Price without VAT: | €1.01645 |
|---|---|
| Unit Price with VAT: | €1.21974 |


