Direct



TMOV14R275EL2T7 | |
|---|---|
DigiKey Part Number | TMOV14R275EL2T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMOV14R275EL2T7 |
Description | VARISTOR 430V 6KA DISC 14MM |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Littelfuse Inc. | Current - Surge 6 kA |
Series | Energy 110J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 450 pF @ 1 MHz |
Maximum AC Volts 275 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Features Thermally Protected |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 14mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV14RP275EL2T7 | Littelfuse Inc. | 3.050 | F10930CT-ND | €1.72000 | Direct |


