
SZ1.5SMC7.5AT3G | |
|---|---|
DigiKey Part Number | F11501TR-ND - Tape & Reel (TR) F11501CT-ND - Cut Tape (CT) F11501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1.5SMC7.5AT3G |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 132A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 132A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 6.4V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.13V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 11.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.57900 | €5.79 |
| 100 | €0.38080 | €38.08 |
| 500 | €0.29582 | €147.91 |
| 1.000 | €0.26844 | €268.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.23083 | €577.08 |
| 5.000 | €0.21298 | €1,064.90 |
| 7.500 | €0.21247 | €1,593.52 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

