


SP1105-01UTG | |
|---|---|
DigiKey Part Number | F10108TR-ND - Tape & Reel (TR) F10108CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SP1105-01UTG |
Description | TVS DIODE 5VWM 10.9VC 2DFN |
Customer Reference | |
Detailed Description | 10.9V (Typ) Clamp 70A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 10.9V (Typ) | |
Current - Peak Pulse (10/1000µs) | 70A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 630pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23300 | €2.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08372 | €251.16 |
| 6.000 | €0.07680 | €460.80 |
| 9.000 | €0.07325 | €659.25 |
| 15.000 | €0.06923 | €1,038.45 |
| 21.000 | €0.06684 | €1,403.64 |
| 30.000 | €0.06451 | €1,935.30 |
| 75.000 | €0.06364 | €4,773.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |


