SP1021-01WTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 17.890
Unit Price: €0.33000
Datasheet
11.2V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Building Automation – Protect/Sense/Control

SP1021-01WTG

DigiKey Part Number
F6753TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1021-01WTG
Description
TVS DIODE 6VWM 11.2VC 2FLIPCHIP
Customer Reference
Detailed Description
11.2V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes