SP0502BAJT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 59.771
Unit Price: €1.10000
Datasheet

Similar


onsemi
In Stock: 51.837
Unit Price: €0.41000
Datasheet

Similar


onsemi
In Stock: 42.168
Unit Price: €0.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.63000
Datasheet
8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP0502BAJT

DigiKey Part Number
SP0502BAJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP0502BAJT
Description
TVS DIODE 5.5VWM 8.5VC SC703
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
SP0502BAJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes