10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F
SMFA Asymmetric TVS Diode Series

SMFA1805CA

DigiKey Part Number
18-SMFA1805CATR-ND - Tape & Reel (TR)
18-SMFA1805CACT-ND - Cut Tape (CT)
18-SMFA1805CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMFA1805CA
Description
TVS DIODE 5.5VWM 10.5VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.5V Clamp 33A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.82V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
33A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
515pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.30900€3.09
100€0.19690€19.69
500€0.16082€80.41
1.000€0.13326€133.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.11257€337.71
6.000€0.11131€667.86
9.000€0.11004€990.36
15.000€0.10919€1,637.85
21.000€0.08097€1,700.37
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000