
SMF4L36CA | |
|---|---|
DigiKey Part Number | 18-SMF4L36CATR-ND - Tape & Reel (TR) 18-SMF4L36CACT-ND - Cut Tape (CT) 18-SMF4L36CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L36CA |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 58.1V |
Mfr | Current - Peak Pulse (10/1000µs) 6.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.32400 | €3.24 |
| 100 | €0.20660 | €20.66 |
| 500 | €0.15578 | €77.89 |
| 1.000 | €0.13938 | €139.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.09875 | €296.25 |
| 6.000 | €0.08999 | €539.94 |
| 9.000 | €0.08552 | €769.68 |
| 15.000 | €0.08049 | €1,207.35 |
| 21.000 | €0.07808 | €1,639.68 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.63600 |







