32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L20CA

DigiKey Part Number
18-SMF4L20CATR-ND - Tape & Reel (TR)
18-SMF4L20CACT-ND - Cut Tape (CT)
18-SMF4L20CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L20CA
Description
TVS DIODE 20VWM 32.4VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
32.4V
Mfr
Current - Peak Pulse (10/1000µs)
12.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
20V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
22.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.32400€3.24
100€0.20660€20.66
500€0.15578€77.89
1.000€0.13938€139.38
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.09875€296.25
6.000€0.08999€539.94
9.000€0.08552€769.68
15.000€0.08049€1,207.35
21.000€0.07808€1,639.68
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.63600