SMDJ43 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.140
Unit Price: €1.31000
Datasheet

Similar


Bourns Inc.
In Stock: 16.093
Unit Price: €0.79000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.408
Unit Price: €0.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 945
Unit Price: €0.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.49736
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.33345
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.50517
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.27989
Datasheet
72.87V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ43

DigiKey Part Number
SMDJ43-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ43
Description
TVS DIODE 43VWM 72.87V DO214AB
Customer Reference
Detailed Description
72.87V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ43 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
45.27V
Voltage - Clamping (Max) @ Ipp
72.87V
Current - Peak Pulse (10/1000µs)
43.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable