Similar
Similar
Similar
Similar

SMDJ100C | |
|---|---|
DigiKey Part Number | SMDJ100C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ100C |
Description | TVS DIODE 100VWM 170.1V DO214AB |
Customer Reference | |
Detailed Description | 170.1V Clamp 18.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ100C Models |
Category | Voltage - Clamping (Max) @ Ipp 170.1V |
Mfr | Current - Peak Pulse (10/1000µs) 18.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 105.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ100CA | Littelfuse Inc. | 13.275 | SMDJ100CACT-ND | €1.64000 | Direct |
| SMCJ100CA | Taiwan Semiconductor Corporation | 2.486 | SMCJ100CAFSCT-ND | €0.89000 | Similar |
| SMCJ100CA | Bourns Inc. | 11.685 | SMCJ100CABCT-ND | €1.08000 | Similar |
| SMCJ100CAE3/TR13 | Microchip Technology | 0 | SMCJ100CAE3/TR13-ND | €0.53663 | Similar |
| SMLJ100CA | Bourns Inc. | 12.794 | SMLJ100CABCT-ND | €1.68000 | Similar |






