SMCJ7.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.754
Unit Price: €0.76000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.49736
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.49736
Datasheet

Similar


Bourns Inc.
In Stock: 11.399
Unit Price: €1.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.33345
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.50517
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.39150
12.6V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ7.0

DigiKey Part Number
SMCJ7.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ7.0
Description
TVS DIODE 7VWM 12.6VC DO214AB
Customer Reference
Detailed Description
12.6V Clamp 125A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ7.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V
Voltage - Breakdown (Min)
7.37V
Voltage - Clamping (Max) @ Ipp
12.6V
Current - Peak Pulse (10/1000µs)
125A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable