
SMBJ60CA-E | |
|---|---|
DigiKey Part Number | 18-SMBJ60CA-ETR-ND - Tape & Reel (TR) 18-SMBJ60CA-ECT-ND - Cut Tape (CT) 18-SMBJ60CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ60CA-E |
Description | TVS SURF MT DO214AA - SMBJ60CA C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29300 | €2.93 |
| 100 | €0.18620 | €18.62 |
| 500 | €0.13992 | €69.96 |
| 1.000 | €0.12497 | €124.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08827 | €264.81 |
| 6.000 | €0.08028 | €481.68 |
| 9.000 | €0.07620 | €685.80 |
| 15.000 | €0.07162 | €1,074.30 |
| 21.000 | €0.06891 | €1,447.11 |
| 30.000 | €0.06799 | €2,039.70 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

