SMAJ45C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.326
Unit Price: €0.39000
Datasheet

Similar


Bourns Inc.
In Stock: 396.194
Unit Price: €0.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 99.439
Unit Price: €0.47000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1.190
Unit Price: €0.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.18324
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.18324
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.08030
Datasheet
76.34V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
76.34V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ45C

DigiKey Part Number
SMAJ45C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ45C
Description
TVS DIODE 45VWM 76.34V DO214AC
Customer Reference
Detailed Description
76.34V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ45C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
47.39V
Voltage - Clamping (Max) @ Ipp
76.34V
Current - Peak Pulse (10/1000µs)
5.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable