
SM8S48A | |
|---|---|
DigiKey Part Number | 18-SM8S48ATR-ND - Tape & Reel (TR) 18-SM8S48ACT-ND - Cut Tape (CT) 18-SM8S48ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S48A |
Description | TVS DIODE 48VWM 77.4VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 89.7A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 89.7A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case Nonstandard SMD |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 77.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.33000 | €3.33 |
| 10 | €2.17900 | €21.79 |
| 100 | €1.52260 | €152.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.03534 | €517.67 |
| 1.000 | €1.00926 | €1,009.26 |
| Unit Price without VAT: | €3.33000 |
|---|---|
| Unit Price with VAT: | €3.99600 |

