
SLD8S27A | |
|---|---|
DigiKey Part Number | F8156TR-ND - Tape & Reel (TR) F8156CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLD8S27A |
Description | TVS DIODE 27VWM 43.6VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.6V Clamp 160A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD8S27A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 29.9V | |
Voltage - Clamping (Max) @ Ipp | 43.6V | |
Current - Peak Pulse (10/1000µs) | 160A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.44000 | €4.44 |
| 10 | €2.93800 | €29.38 |
| 100 | €2.08900 | €208.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.48518 | €742.59 |
| Unit Price without VAT: | €4.44000 |
|---|---|
| Unit Price with VAT: | €5.32800 |

