


SL1021B230RF | |
|---|---|
DigiKey Part Number | SL1021B230RF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B230RF |
Description | GDT 230V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.28000 | €5.28 |
| 5 | €4.38000 | €21.90 |
| 10 | €4.04200 | €40.42 |
| 50 | €3.35260 | €167.63 |
| 100 | €3.09180 | €309.18 |
| 250 | €2.77620 | €694.05 |
| 500 | €2.55766 | €1,278.83 |
| 1.000 | €2.45367 | €2,453.67 |
| Unit Price without VAT: | €5.28000 |
|---|---|
| Unit Price with VAT: | €6.33600 |

