Gas Discharge Tube 400 V 10000A (10kA) 3 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 400 V 10000A (10kA) 3 Pole Through Hole
Building Automation – Protect/Sense/Control

SL1003A400RF

DigiKey Part Number
SL1003A400RF-ND
Manufacturer
Manufacturer Product Number
SL1003A400RF
Description
GDT 400V 10KA 3 POLE TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 400 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Active
Voltage - DC Spark Over (Nom)
400 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.000€1.54562€1,545.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.54562
Unit Price with VAT:€1.85474