


SL0902A350SM | |
|---|---|
DigiKey Part Number | F5585TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL0902A350SM |
Description | GDT 350V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €0.88038 | €792.34 |
| Unit Price without VAT: | €0.88038 |
|---|---|
| Unit Price with VAT: | €1.05646 |

