
SA90CA | |
|---|---|
DigiKey Part Number | 18-SA90CATR-ND - Tape & Reel (TR) 18-SA90CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA90CA |
Description | TVS DIODE 90VWM 146VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 3.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA90CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.43800 | €4.38 |
| 100 | €0.28210 | €28.21 |
| 500 | €0.21502 | €107.51 |
| 1.000 | €0.19339 | €193.39 |
| 2.000 | €0.17516 | €350.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.13319 | €532.76 |
| 8.000 | €0.12244 | €979.52 |
| 12.000 | €0.11747 | €1,409.64 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

