SA5.0ARLG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 51.793
Unit Price: €0.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 760
Unit Price: €0.54000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.181
Unit Price: €0.82000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.33873
Datasheet
9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5.0ARLG

DigiKey Part Number
SA5.0ARLGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA5.0ARLG
Description
TVS DIODE 5VWM 9.2VC DO204AC
Customer Reference
Detailed Description
9.2V Clamp 54.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
54.3A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA5.0ALittelfuse Inc.51.793SA5.0ALFCT-ND€0.53000Direct
SA5.0A-BLittelfuse Inc.760F5310-ND€0.54000Similar
SA5.0A-E3/54Vishay General Semiconductor - Diodes Division10.181SA5.0A-E3/54GICT-ND€0.82000Similar
SA5.0AHE3/54Vishay General Semiconductor - Diodes Division0SA5.0AHE3/54-ND€0.33873Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types