S8008V is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.023
Unit Price: €2.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.72300
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €0.79892
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €1.60000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €0.27636
Datasheet
SCR 800 V 8 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8008V

DigiKey Part Number
S8008V-ND
Manufacturer
Manufacturer Product Number
S8008V
Description
SCR 800V 8A TO-251 (V-PAK/I-PAK)
Customer Reference
Detailed Description
SCR 800 V 8 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
15 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
5.1 A
Current - On State (It (RMS)) (Max)
8 A
Current - Hold (Ih) (Max)
30 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251 (V-Pak/I-Pak)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€0.42877€428.77
Manufacturers Standard Package
Unit Price without VAT:€0.42877
Unit Price with VAT:€0.51452