



RHEF750 | |
|---|---|
DigiKey Part Number | RHEF750-ND RHEF750HF-ND |
Manufacturer | |
Manufacturer Product Number | RHEF750 |
Description | PTC RESET FUSE 16V 7.5A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 7 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 9.4 mOhms |
Series | Resistance - Post Trip (R1) (Max) 22 mOhms |
Packaging Bag Bag | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 16V | Size / Dimension 0.551" L x 0.118" W (14.00mm x 3.00mm) |
Current - Hold (Ih) (Max) 7.5 A | Height - Seated (Max) 0.925" (23.50mm) |
Current - Trip (It) 13.1 A | Lead Spacing 0.199" (5.05mm) |
Current - Max 100 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 5 | €0.67800 | €3.39 |
| 10 | €0.62600 | €6.26 |
| 50 | €0.51960 | €25.98 |
| 100 | €0.47950 | €47.95 |
| 250 | €0.43100 | €107.75 |
| 500 | €0.39746 | €198.73 |
| 1.000 | €0.36639 | €366.39 |
| 5.000 | €0.31638 | €1,581.90 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

