Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
RUEF300,400,500,600,700,800,900 Series
Building Automation – Protect/Sense/Control

RGEF700K

DigiKey Part Number
RGEF700KHF-ND
Manufacturer
Manufacturer Product Number
RGEF700K
Description
PTC RESET FUSE 16V 7A RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
7 A
Current - Trip (It)
11.9 A
Current - Max
100 A
Time to Trip
3.5 s
Resistance - Initial (Ri) (Min)
7.7 mOhms
Resistance - Post Trip (R1) (Max)
20 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.421" L x 0.098" W (10.70mm x 2.50mm)
Height - Seated (Max)
0.874" (22.20mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.65000€0.65
5€0.54000€2.70
10€0.49800€4.98
50€0.41320€20.66
100€0.38140€38.14
250€0.34280€85.70
500€0.31614€158.07
1.000€0.29146€291.46
5.000€0.24594€1,229.70
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000