



RGEF700-2 | |
|---|---|
DigiKey Part Number | RGEF700-2HFTR-ND - Tape & Reel (TR) RGEF700-2HFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RGEF700-2 |
Description | PTC RESET FUSE 16V 7A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 7 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 7 A | |
Current - Trip (It) | 11.9 A | |
Current - Max | 100 A | |
Time to Trip | 3.5 s | |
Resistance - Initial (Ri) (Min) | 7.7 mOhms | |
Resistance - Post Trip (R1) (Max) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.421" L x 0.098" W (10.70mm x 2.50mm) | |
Height - Seated (Max) | 0.776" (19.70mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 5 | €0.65800 | €3.29 |
| 10 | €0.60700 | €6.07 |
| 50 | €0.50340 | €25.17 |
| 100 | €0.46450 | €46.45 |
| 250 | €0.41748 | €104.37 |
| 500 | €0.38502 | €192.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.29006 | €435.09 |
| 3.000 | €0.26722 | €801.66 |
| 4.500 | €0.25784 | €1,160.28 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

