QK016RH4 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: €1.91693
Datasheet
TRIAC Alternistor - Snubberless 1 kV 16 A Through Hole TO-220 Non-Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Alternistor - Snubberless 1 kV 16 A Through Hole TO-220 Non-Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

QK016RH4

DigiKey Part Number
QK016RH4-ND
Manufacturer
Manufacturer Product Number
QK016RH4
Description
TRIAC ALTERNISTOR 1KV 16A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 1 kV 16 A Through Hole TO-220 Non-Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Triac Type
Alternistor - Snubberless
Voltage - Off State
1 kV
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes